Inductor Power Wirewound 3300uH 10% 1KHz Ferrite 0.21A 5.7Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 5.7Ohm |
| Minimum Self Resonant Frequency | 0.25MHz |
| Product Length | 19.69mm |
| Height | 6.86mm |
| Product Depth | 6.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |