Marathon 6R30A2B technical specifications.
| Body Material | Phenolic |
| Current Rating | 30A |
| Fuse Size | 13/16 X 5in |
| Mount | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 6R30A2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.