Marathon 6SM30A1I technical specifications.
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Mount | Screw |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 6SM30A1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.