Marathon 6SM30A2I technical specifications.
| Type | Fuse Holder |
| Mounting | DIN Rail |
| Voltage Rating | 600VDC|600VAC |
| Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 6SM30A2I to view detailed technical specifications.
No datasheet is available for this part.