Marathon R6J60A3B technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Voltage Rating | 600VDC|600VAC |
| Current Rating | 60A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon R6J60A3B to view detailed technical specifications.
No datasheet is available for this part.