Marathon R6T60A2B technical specifications.
| Type | Fuse Holder |
| Mounting | Screw Mount |
| Voltage Rating | 600V |
| Current Rating | 60A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon R6T60A2B to view detailed technical specifications.
No datasheet is available for this part.