Marcom Electronic Components (Uk) MLB-453215-1300PQ technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer High Current |
| Impedance | 1.3KOhm |
| Case Size | 1812 |
| Test Frequency | 60MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.75mm |
| Product Length | 4.75mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) MLB-453215-1300PQ to view detailed technical specifications.
No datasheet is available for this part.