Marcom Electronic Components (Uk) MSFC-5EX technical specifications.
| Type | Sleeve Clamp Core |
| Product Length | 31mm |
| Product Depth | 16.6mm |
| Height | 18mm |
| Application | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) MSFC-5EX to view detailed technical specifications.
No datasheet is available for this part.