Common Mode Chokes Dual 100uH/300uH 1.1kOhm 1kHz 0.055Ohm/0.11Ohm DCR Thru-Hole
Marcom Electronic Components (Uk) SBC-75-101 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 100u|300uH |
| Impedance | 1.1k(Min)@50MHz|4.7k(Min)@10MHzOhm |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.055|0.11Ohm |
| Mounting | Through Hole |
| Product Length | 7.5mm |
| Product Depth | 6.4mm |
| Height | 9.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SBC-75-101 to view detailed technical specifications.
No datasheet is available for this part.