Common Mode Chokes Dual 60uH/200uH 800Ohm 1kHz 0.04Ohm/0.08Ohm DCR Thru-Hole
Marcom Electronic Components (Uk) SBC-75-600 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 60u|200uH |
| Impedance | 800(Min)@80MHz|3000(Min)@20MHzOhm |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.04|0.08Ohm |
| Mounting | Through Hole |
| Product Length | 7.5mm |
| Product Depth | 6.4mm |
| Height | 9.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SBC-75-600 to view detailed technical specifications.
No datasheet is available for this part.