Marcom Electronic Components (Uk) SBC-80-600 technical specifications.
| Type | Signal Line |
| Number of Lines | 1 |
| Configuration | Single |
| Inductance | 60uH |
| Impedance | 1.36k(Min)@60MHzOhm |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.03Ohm |
| Mounting | Through Hole |
| Product Length | 7.5mm |
| Product Depth | 2.7mm |
| Height | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SBC-80-600 to view detailed technical specifications.
No datasheet is available for this part.