Common Mode Chokes Dual 100uH/400uH 1.2kOhm 1kHz 0.07Ohm/0.19Ohm DCR Thru-Hole
Marcom Electronic Components (Uk) SBC-90-101 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 100u|400uH |
| Impedance | 1.2k(Min)@100MHz|3.8k(Min)@50MHzOhm |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.07|0.19Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SBC-90-101 to view detailed technical specifications.
No datasheet is available for this part.