This dual common mode choke is designed for signal line applications, featuring a configuration of two channels. The inductance values are 20uH and 150uH, while the impedance is 540 ohms at 250MHz and 2000 ohms at 70MHz. The maximum DC resistance is 0.026 ohms and 0.053 ohms, respectively. The choke is mounted through a hole and operates within a temperature range of -25°C to 85°C.
Marcom Electronic Components (Uk) SBC-90-200 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 20u|150uH |
| Impedance | 540(Min)@250MHz|2000(Min)@70MHzOhm |
| Test Frequency | 1kHz |
| Max DC Resistance | 0.026|0.053Ohm |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SBC-90-200 to view detailed technical specifications.
No datasheet is available for this part.