Marcom Electronic Components (Uk) SFC-8 technical specifications.
| Type | Split Core |
| Product Length | 32mm |
| Mounting | Cable Mount |
| Product Depth | 23.5mm |
| Height | 20mm |
| Application | Round Cable |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SFC-8 to view detailed technical specifications.
No datasheet is available for this part.