Marcom Electronic Components (Uk) TRCN-40-27-15 technical specifications.
| Type | Split Core |
| Product Length | 57.3mm |
| Mounting | Cable Mount |
| Product Depth | 15mm |
| Height | 44.6mm |
| Application | Round Cable |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) TRCN-40-27-15 to view detailed technical specifications.
No datasheet is available for this part.