Marinco 12VCOMBO-B technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Input/Output Type | DC/DC |
| Maximum Output Current | 2.1A |
| Input Voltage | 12V |
| Output Connector Type | USB |
| Power Indicator | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marinco 12VCOMBO-B to view detailed technical specifications.
No datasheet is available for this part.