Marki Microwave BAL-0208SMG technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.41 |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| 3dB Bandwidth | 2000 to 8000MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 2GHz to 8GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave BAL-0208SMG to view detailed technical specifications.
No datasheet is available for this part.