Marki Microwave BAL-0416SMG technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.414 |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| 3dB Bandwidth | 4000 to 16000MHz |
| Maximum Insertion Loss | 6dB |
| Operating Frequency | 4GHz to 16GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marki Microwave BAL-0416SMG to view detailed technical specifications.
No datasheet is available for this part.