Marki Microwave BALH-0006SMG technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 8.13 |
| Length | 8.13 |
| Height | 3.94 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marki Microwave BALH-0006SMG to view detailed technical specifications.
No datasheet is available for this part.