Marki Microwave BALH-0009SMG technical specifications.
| Transformer Type | Balun Transformer |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 7dB |
| Operating Frequency | 0.0005GHz to 9GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marki Microwave BALH-0009SMG to view detailed technical specifications.
No datasheet is available for this part.