Marki Microwave FH-1700 technical specifications.
| Type | High Pass |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.8dB |
| Minimum Return Loss | 8dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marki Microwave FH-1700 to view detailed technical specifications.
No datasheet is available for this part.