
Marki Microwave M09050 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 8.13 |
| Package Height (mm) | 4.3 |
| Seated Plane Height (mm) | 4.3 |
| Mounting | Surface Mount |
| Maximum Input Frequency | 6000MHz |
| Maximum Output Frequency | 3000MHz |
| Cage Code | 0UC32 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marki Microwave M09050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.