Marki Microwave M1-0412LEZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 8.13 |
| Package Height (mm) | 4.3 |
| Seated Plane Height (mm) | 4.3 |
| Package Weight (g) | 1 |
| Mounting | Surface Mount |
| Maximum Input Frequency | 12000MHz |
| Maximum Output Frequency | 4000MHz |
| Cage Code | 0UC32 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave M1-0412LEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.