Marki Microwave M2-0026LA technical specifications.
| Maximum Input Frequency | 26000MHz |
| Maximum Output Frequency | 6000MHz |
| Cage Code | 0UC32 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave M2-0026LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.