Marki Microwave M4-0126LK technical specifications.
| Package Length (mm) | 27.94 |
| Package Width (mm) | 18.8 |
| Package Height (mm) | 10.4 |
| Mounting | Screw |
| Maximum Input Frequency | 26500MHz |
| Maximum Output Frequency | 700MHz |
| Cage Code | 0UC32 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave M4-0126LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.