Marki Microwave MBAL-0104SM technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.41 |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 1GHz to 4GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave MBAL-0104SM to view detailed technical specifications.
No datasheet is available for this part.