Marking MTD3010PM technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTD3010PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.