Marking MTD6000PT-T technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTD6000PT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
