Marking MTD8600T4-T technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTD8600T4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
