Marking MTPD1346-010 technical specifications.
| Package/Case | TO-46-3 |
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | 1346 |
| Viewing Angle | 45° |
| Wavelength | 1300nm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTPD1346-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.