Marl 125-505-04 technical specifications.
| Height | 8mm |
| Length | 16.2mm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 125-505-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.