Marl 151-535-04 technical specifications.
| Height | 7.2mm |
| Length | 14.2mm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Marl 151-535-04 to view detailed technical specifications.
No datasheet is available for this part.