Marl 205-501-22-38 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Diameter | 4.9mm |
| Forward Current | 20mA |
| Length | 15mm |
| Luminous Intensity | 2.75cd |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 205-501-22-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.