Marl 255-930-64-38 technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Lens Color | Clear |
| Luminous Intensity | 2000mcd |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Marl 255-930-64-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.