Marl
520-301-21
MARL 520-301-21 LED Panel Mount Indicator, Weatherproof, Red, 6.1 mm, 12 VDC, 20 mA, 39 mcd, IP67
Voltage Rating12V
Current Rating20mA
Quick Jump:
Technical Specifications
Marl 520-301-21 technical specifications.
General
Color
Red
Current Rating
20mA
Forward Current
20mA
Length
24mm
Lens Color
Red
Luminous Intensity
39mcd
Reach SVHC Compliant
No
RoHS Compliant
Yes
Voltage Rating
12V
Compliance
RoHS
Compliant
Datasheet
Marl 520-301-21 Datasheet
Download the complete datasheet for Marl 520-301-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.