Marl 520-934-21 technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lens Color | Blue |
| Luminous Intensity | 128mcd |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Marl 520-934-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.