Marl 612-934-22 technical specifications.
| Current Rating | 20mA |
| Length | 27.2mm |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Marl 612-934-22 to view detailed technical specifications.
No datasheet is available for this part.