Marl LP1040-36-C1050 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 40W |
| Max Output Voltage | 36V |
| Output Current | 1.05A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Marl LP1040-36-C1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
