
Marquardt 0100.1201 technical specifications.
| Actuator Material | Polyamide |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Length | 30mm |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 0100 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 0100.1201 to view detailed technical specifications.
No datasheet is available for this part.