Marquardt 0101.0401 technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Polyamide |
| Package/Case | 0101 |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Length | 30mm |
| Mount | Panel |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 0101.0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.