Marquardt 0133.0501 technical specifications.
| Actuator Length | 18.5mm |
| Actuator Material | Metal |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Mount | Panel |
| Package Quantity | 125 |
| Packaging | Bulk |
| Series | 0133 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 0133.0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.