Marquardt 1005.0101 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 0101 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Height | 16mm |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Positions | 2 |
| Operating Force | 0.5N |
| Package Quantity | 400 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1005.0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
