Marquardt 1005.1207 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 20A |
| Height | 16mm |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Termination | Tab |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1005.1207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
