This SPST snap action switch features a plunger actuator style and a maximum current rating of 10 amps at 400 volts AC. It has a maximum AC voltage rating of 400 volts and a maximum power rating of 186.42 watts. The switch is designed for screw mount applications and has a quick connect termination style. It is rated for 50,000 electrical cycles and has an operating force of 2.5 pounds.
Marquardt 1005.1214 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Plunger |
| Max Current Rating | 10@400VACA |
| Max AC Voltage Rating | 400V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.5N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marquardt 1005.1214 to view detailed technical specifications.
No datasheet is available for this part.