Marquardt 1006.0701 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 16mm |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Operating Force | 2.5N |
| Package Quantity | 400 |
| Series | 1005 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1006.0701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
