Marquardt 1006.0901 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Height | 16mm |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Brackets |
| Operating Force | 1.4N |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 1005 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1006.0901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
