Marquardt 1006.1204 technical specifications.
| Current Rating | 20A |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 400 |
| Series | 1005 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1006.1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
