Marquardt 1006.1801 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 16mm |
| Length | 10.3mm |
| Mount | Brackets |
| Package Quantity | 200 |
| Series | 1005 |
| Termination | Blade Terminal |
| Throw Configuration | SPDT |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1006.1801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
