Marquardt 1010.0101 technical specifications.
| Package/Case | Metal |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 2A |
| Height | 15mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 66 |
| Ratings | IP00 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1010.0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
