Marquardt 1010.9705 technical specifications.
| Mount | Brackets |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Marquardt 1010.9705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.